Uninterruptible Power Supply Systems - UPS
ES-SU6K-RH
UPS Online Rack Mount 208V/220V/230V/240V 6000W 6000VA
MEAN WELLSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
Automotive
No
PPAP
No
UPS Type
Online
Maximum Active Power (W)
6000
Maximum Apparent Power (VA)
6000
Output Voltage (V)
208|220|230|240
Output Voltage Waveform
Pure Sine Wave
Typical Input Voltage (V)
110|300
Input Frequency (Hz)
46 to 54|56 to 64|40 to 70
Output Frequency (Hz)
46 to 54|56 to 64
Efficiency (%)
95
Input Power Factor
0.99
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Interface
RS232/USB
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40

