Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
EA
Automotive
No
PPAP
No
Type
Low Pass
Number of Terminals
12
Maximum Attenuation (dB)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Packaging
Tape and Reel
Product Length (mm)
2.55
Product Depth (mm)
1.25
Product Height (mm)
0.55