Arrow Electronic Components Online
DP241436L|SGNLTRNF|simage
DP241436L|SGNLTRNF|limage
Trasformatori di potenza

DP-241-4-36L

Power Transformer 2500Vrms 6VA 7 Terminal Wire Lead Flange Mount

Signal Transformer
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Single
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    170
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    36
  • High Potential
    2500Vrms
  • Power Rating
    6VA
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Number of Terminals
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    60.3
  • Product Height (mm)
    36.2
  • Product Depth (mm)
    33.3

Documentazione e Risorse

Schede tecniche
Risorse di progettazione