Arrow Electronic Components Online
DEV11953|SPARKFUN|simage
DEV11953|SPARKFUN|limage
Programmable Logic Development Boards and Kits

DEV-11953

Spartan 6 XC6SLX9 FPGA Development Board Flash

SparkFun Electronics
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8542.31.00.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    Spartan 6 XC6SLX9
  • Supported Device Technology
    FPGA
  • Program Memory Type
    Flash
  • Main Program Memory Type
    Flash
  • GPIO
    84
  • USB
    1
  • Number of LEDs
    9

Documentazione e Risorse

Schede tecniche
Risorse di progettazione