Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Codice HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
12
Zener Voltage Tolerance
2.5%
Maximum Power Dissipation (mW)
150
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.1
Maximum Zener Impedance (Ohm)
22
Maximum Power Dissipation @ 25C (mW)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1(Max)
Package Length
1.8(Max)
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2
Lead Shape
Flat

