Arrow Electronic Components Online
CHA04100000000N0U0A30G|CREELED|simage
CHA04100000000N0U0A30G|CREELED|limage
LED

CHA0410-0000-000N0U0A30G

LED Uni-Color White

Cree LED
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Codice HTS
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Viewing Angle (°)
    114
  • Maximum Forward Current (mA)
    300
  • Maximum Forward Voltage (V)
    39
  • Typical Color Temperature
    3000K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes

Documentazione e Risorse

Schede tecniche
Risorse di progettazione