Arrow Electronic Components Online
BZE63YQ9|HONEYWEL|simage
BZE63YQ9|HONEYWEL|limage
Finecorsa

BZE6-3YQ9

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 7.23N Linear Conduit

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Enclosed
  • Actuator Style
    Top Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Operating Force (N)
    7.23
  • Release Force (N)
    1.11(Min)
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    0.76mm
  • Minimum Over-Travel
    3.56mm
  • Minimum Operating Temperature (°C)
    -32
  • Maximum Operating Temperature (°C)
    71
  • Product Weight (g)
    254.01
  • Product Length (mm)
    77.22
  • Product Height (mm)
    75.77

Documentazione e Risorse

Schede tecniche
Risorse di progettazione