Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.55
Automotive
No
PPAP
No
Actuator Style
Side Rotary
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
15°
Minimum Over-Travel
60°
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
76.2
Product Depth (mm)
72.9
Product Height (mm)
146.05