Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
24 to 240
Maximum Switching Current (A)
0.7
Time Range
0.1s to 100min
Timing Adjustment Method
Knob
Release Time (ms)
300
Operating Mode
Interval
LED Indicator
No
Mounting
DIN Rail
Termination Style
Terminal Block
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
113
Product Length (mm)
76.2
Product Depth (mm)
17.52