Arrow Electronic Components Online
ASTMUPLPFL156250MHZLJE|ABRACON|simage
ASTMUPLPFL156250MHZLJE|ABRACON|limage
Oscillatori MEMS

ASTMUPLPFL156250MHZLJE

Oscillator MEMS 156.25MHz ±20ppm (Stability) LVPECL 55% 2.5V/3.3V 6-Pin SMD Bulk

Abracon

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Clock Oscillator
  • Standard Frequency (MHz)
    156.25
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Maximum Symmetry (%)
    55
  • Output Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6

Documentazione e Risorse

Schede tecniche
Risorse di progettazione