Oscillatori MEMS
ASTMUPLPFL125000MHZLJE
Oscillator MEMS 125MHz ±20ppm (Stability) LVPECL 55% 2.5V/3.3V 6-Pin SMD Bulk
AbraconSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Programmable Clock Oscillator
Standard Frequency (MHz)
125
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±2 (1st)
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.75
Package Width
3.2
Package Length
5
PCB changed
6
Supplier Package
SMD
Pin Count
6

