Oscillatori MEMS
ASTMK0001KHZMPDCCJT
Oscillator MEMS 0.000001MHz ±75ppm (Stability) LVCMOS 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R
AbraconSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Oscillator
Standard Frequency (MHz)
0.000001
Frequency Stability (ppm)
±75
Frequency Aging (ppm/Year)
±1 (1st)
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.84
Package Length
1.54
PCB changed
4
Standard Package Name
CSP
Supplier Package
CSP
Pin Count
4

