Arrow Electronic Components Online
AP5727WG7|DIODEZTX|simage
AP5727WG7|DIODEZTX|limage
Driver LED

AP5727WG-7

LED Driver 3.3V/5V 5-Pin SOT-25 T/R

Diodes Incorporated
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Output Voltage Range (V)
    2.7 to 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-25
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione