Interruttori con indicatore
AML42SBX8
Switch Indicators 24VAC/24VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In
HoneywellSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Illumination Type
LED
Light Source Color
Green
Bezel Shape
Rectangular
Bezel Color
Black
Lens Shape
Rectangular Raised
Typical Operating Voltage
24VAC|24VDC
Termination Style
Quick Connect|Solder
Mounting
Panel Mount with Snap-In

