Blocchi terminali connettore
A-TB100-TM03
Conn Terminal Block 3 POS 10A Box
Assmann WSW components, IncSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
1
Number of Circuits
3
Maximum Current Rating (A)
10
Maximum Voltage Rating
400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Box
Product Length (mm)
29.7
Product Height (mm)
31.6