Arrow Electronic Components Online
914CE313L1|HONEYWEL|simage
914CE313L1|HONEYWEL|limage
Finecorsa

914CE31-3L1

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 17.5N Linear Cable

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Enclosed
  • Actuator Style
    Top Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Mechanical Life (Cycles)
    10000000
  • Operating Force (N)
    17.5
  • Release Force (N)
    4.4
  • Mounting
    Screw Mount
  • Termination Style
    Cable
  • Maximum Pre-Travel
    1mm
  • Minimum Over-Travel
    3mm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70

Documentazione e Risorse

Schede tecniche
Risorse di progettazione