Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Size
5 X 20
Current Rating (A)
6.3
Maximum Voltage Rating
250VAC
Termination Style
Pin
Product Length (mm)
23.4
Product Height (mm)
12.7
Seated Plane Height (mm)
12.7
Body Material
Nylon
Mounting
Through Hole

