Blocchi terminali connettore
3214360
Conn Ground Modular Terminal Block 5 POS Screw T DIN Rail 30A
PHOENIX CONTACTSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Number of Contacts
5
Number of Rows
1
Number of Circuits
3
Termination Method
Screw
Maximum Current Rating (A)
30
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
31.344
Product Length (mm)
6.2
Housing Color
Gray
Mounting
T DIN Rail

