Arrow Electronic Components Online
311SM7T|HONEYWEL|simage
311SM7T|HONEYWEL|limage
스위치 스냅 액션

311SM7-T

Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 28VDC 0.31N Screw Mount PC Turret

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.50.9055
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    5
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    0.69
  • Mounting
    Screw Mount
  • Termination Style
    PC Turret
  • Base Material
    Phenolic
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -54
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    0.31

Documentazione e Risorse

Schede tecniche
Risorse di progettazione