Arrow Electronic Components Online
208LS152|HONEYWEL|simage
208LS152|HONEYWEL|limage
Finecorsa

208LS152

Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 10A 480VAC 550VDC 1.39N Rotary Conduit

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Actuator Style
    Coil Spring
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    10@480VAC
  • Maximum AC Voltage Rating (V)
    480
  • Operating Force (N)
    1.39
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    28.6mm
  • Minimum Operating Temperature (°C)
    -29
  • Maximum Operating Temperature (°C)
    71
  • Product Height (mm)
    213.21

Documentazione e Risorse

Schede tecniche
Risorse di progettazione