Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Resistance (Ohm)
390
Maximum Pick-Up Voltage
10VDC
Maximum AC Switching Voltage (V)
115
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
1
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal
Hermetic Seal
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125

