Scatole, contenitori e rastrelliere
1550WQ
Natural Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond ManufacturingSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Natural
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
55
Product Height (Metric) (mm)
26
Mounting
Wall Mount
IP Rating
IP66
Packaging
Wrap

