Interruttori a pulsante
1-2329328-0
Switch, Push Button, High Cap No Led, Solder Termination
TE ConnectivitySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Actuator Style
Round Button
Bushing Type
Threaded
Actuator Color
Blue
Mounting
Panel Mount
Termination Style
Wire Lug
IP Rating
IP68
Body Orientation
Straight
Thread Size
M12

