Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Automotive
No
PPAP
No
Type
Toggle
Pole Throw Configuration
4PDT
Actuator Style
Lever
Bushing Type
Threaded
Maximum Current Rating (A)
20
Mounting
Panel Mount
Body Orientation
Right Angle
Thread Size
M12 x 1
Number of Positions
3

