Diodes IncorporatedZXT690BKQTCGP BJT

Trans GP BJT NPN 45V 3A 4000mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R

Implement this NPN ZXT690BKQTC GP BJT from Diodes Zetex to add switching and amplifying capabilities to your electronic circuit design. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 4000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

9,375 piezas: Se puede enviar en 2 días

    Total$0.42Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1921+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 9,375 piezas
      • Price: $0.4161

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.