| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | Unknown |
| Main Category | Module |
| Maximum Data Rate Range (Kbps) | 56 to 256 |
| Maximum Data Rate | 56Kbps |
| Subcategory | Data |
| Transmission Media Type | RJ-11C |
| Minimum Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.47V |
| Typical Supply Current (mA) | 30 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Industrial |
| Mounting | Through Hole |
| Package Height | 6.4 |
| Package Width | 25.4 |
| Package Length | 55.24 |
| PCB changed | 15 |
| Pin Count | 15 |