VishayVS-GBPC3512ABridge Rectifiers
Diode Rectifier Bridge Single 1.2KV 35A 4-Pin Case GBPC-A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1200 | |
| 35 | |
| 500 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 7.4 mm |
| Package Width | 28.55 mm |
| Package Length | 28.55 mm |
| PCB changed | 4 |
| Supplier Package | Case GBPC-A |
| 4 |
If you want to convert an alternating current input into a direct current, then this VS-GBPC3512A full bridge rectifier from Vishay is perfect for you! This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

