HoneywellV7-1Z10E9-263Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 25A 277VAC 1491.4VA 1.33N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 25@277VAC@(CSA/UL) | |
| 1491.4@(CSA/UL) | |
| 10000000 | |
| 0.64 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.96 | |
| 10.16 | |
| 16.01 | |
| 1.33 |
The V7-1Z10E9-263 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 25 A @ 277VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1Z10E9-263 snap action switch has a quick connect termination style. This product is 50.2 mm long, 29.29 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

