| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 825 | |
| 480 | |
| 640 | |
| 1240 | |
| 10 | |
| 1200 | |
| 50 | |
| 35 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11.5 | |
| 8.3 | |
| 6 | |
| Surface Mount |
Provide proper variable resistance to your circuit by using this V480SM7 MOV from Littelfuse. This device's clamping current is 10 A and clamping voltage is 1240 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 825 V. This product is 11.5 mm long, 6 mm tall and 8.3 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 640 VDC. Its capacitance value is 50pF. This device is made with metal oxide technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

