| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 6.8 |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation (mW) | 5000 |
| Test Current (mA) | 175 |
| Maximum Reverse Leakage Current (uA) | 500 |
| Maximum Regulator Current (mA) | 675 |
| Maximum Zener Impedance (Ohm) | 1 |
| Maximum Power Dissipation @ 25C (mW) | 5000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Typical Voltage Temperature Coefficient | 0.05%/°C |
| Diameter | 3.68(Max) |
| Mounting | Through Hole |
| Package Length | 7.62(Max) |
| PCB changed | 2 |
| Supplier Package | Case B-(WT) |
| Pin Count | 2 |