NichiconUUX1J330MNL6GSCapacitor de aluminio
Cap Aluminum Lytic 33uF 63V 20% (8 X 10mm) SMD 0.179A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 63VDC | |
| 0.179 | |
| 62.37@1Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
The pure aluminum anode on the electrolytic UUX1J330MNL6GS electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 62.37@1Min μA. Its capacitance value is 33uF. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
