NichiconUUX1A331MNL1GSCapacitor de aluminio
Cap Aluminum Lytic 330uF 10V 20% (10 X 10mm) SMD 0.318A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.318 | |
| 99@1Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 |
If you need to filter lower signal frequencies, then this electrolytic UUX1A331MNL1GS aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 99@1Min μA. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
