| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 50 |
| Maximum Continuous Forward Current (A) | 1 |
| Peak Non-Repetitive Forward Surge Current (A) | 33 |
| Maximum Forward Voltage (V) | 1 |
| Peak Reverse Current (uA) | 5 |
| Peak Reverse Recovery Time (ns) | 50 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 2.7 mm |
| Package Length | 4.6 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| Pin Count | 2 |
| Lead Shape | J-Lead |