NichiconUCS2W220MHD1TNCapacitor de aluminio

Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 0.73A 10000h 105°C Ammo

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UCS2W220MHD1TN aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UCS2W220MHD1TN aluminum electrolytic capacitor has a radial termination style. Its leakage current is 496@1Min μA. Its capacitance value is 22uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 16 mm.

148,500 piezas: Se puede enviar en 3 días

    Total$253.35Price for 750

    • (750)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2347+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      Malaisia
      • In Stock: 148,500 piezas
      • Price: $0.3378

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.