VishayTZS4692-GS08Zener

Diode Zener Single 6.8V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator TZS4692-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. This device has a maximum regulator current of 35 mA. Its test current is 0.05 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 12500 Minimum 12500
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.0395
    1. 12500+$0.0395
    2. 25000+$0.0386
    3. 75000+$0.0382
    4. 100000+$0.0378
    5. 125000+$0.0371
    6. 150000+$0.0368
    7. 250000+$0.0367

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.