SamtecTSW-104-07-T-SCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's unshrouded TSW-104-07-T-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 10.16 mm long, 8.38 mm tall and 2.54 mm deep. TSW-104-07-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

Total en Stock: 6,732 piezas

Regional Inventory: 6,720

    Total$0.17Price for 1

    6,720 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2519+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 6,720 piezas
      • Price: $0.17
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2430+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 12 piezas
      • Price: $0.1991

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.