SamtecTSW-102-26-T-TCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 5.08 | |
| 7.62 | |
| 8.38 | |
| 3.2 | |
| Through Hole |
This unshrouded TSW-102-26-T-T header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This is a 3-row connector. This device has a maximum current rating of 6.3 A/contact. This product is 5.08 mm long, 8.38 mm tall and 7.62 mm deep. It uses the solder termination method. TSW-102-26-T-T is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

