| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.8 to 3.6 | |
| 3 | |
| 1.1 | |
| 5.5 | |
| 0.195@3A | |
| 0.8(Typ) | |
| 0.0005%/V(Typ) | |
| 0.03%/A(Typ) | |
| 35.4°C/W | |
| 32.4°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
This LDO TPS74401RGWRG4 linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.115@3A V. This device has a maximum power dissipation of 2740 mW. This voltage regulation device's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 0.8 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. Using a load regulation of 0.03%/A(Typ) and line regulation of 0.0005%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 2740 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.195@3A V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

