| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 1.9 | |
| 0.25 | |
| 2 | |
| 5.5 | |
| 0.2@200mA | |
| 8uV/V(Typ) | |
| 20uV/mA(Typ) | |
| 0.13 | |
| 190.5°C/W | |
| 94.9°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| 6 | |
| Lead Shape | No Lead |
This LDO TPS72719DSET linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1(Typ) %. Its typical dropout voltage at current is 0.065@100mA|0.13@200mA|0.163@250mA V. This device has a maximum power dissipation of 485 mW. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.9 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 20uV/mA(Typ) and line regulation of 8uV/V(Typ). Its maximum power dissipation is 485 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

