| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| Adjustable | |
| 360 | |
| Yes | |
| 2 | |
| 0.8 to 16.2 | |
| 2.5|1.5 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 3.8 | |
| 1800 | |
| 1% | |
| 1% | |
| 90(Typ) | |
| -40 | |
| 145 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54290PWP DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 2.5|1.5 A. With a small input voltage of 4.5 V and a max of 18 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 16.2 V, this is power management at its best. At a load regulation of 1% and line regulation of 1% your circuit is capable of maintaining a constant voltage level at your output. This converter is 90(typ) % efficient. This part offers a switching frequency of 360 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 145 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

