Texas InstrumentsTPS53632RSMRControladores de CC a CC

DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin VQFN EP T/R

Do you have to step up or down from one voltage level to another? The Texas Instruments buck TPS53632RSMR DC voltage controller gives you the ability to do just that. This DC voltage controller has single output. With an output that has a voltage of 0.5 to 1.52 V, this is power management at its best. This DC voltage controller has an input voltage of 2.5 to 24 V. This part offers a switching frequency of 300 to 1000 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -10 °C to 105 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $3.643
    1. 3000+$3.643

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.