| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 4.95 | |
| 15 | |
| 700 | |
| 2.25 | |
| 5.5 | |
| 2.25 to 5.5 | |
| 2000 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
The synchronous buck TPS40041DRBTG4 DC voltage controller from Texas Instruments allows you to change the DC voltage level to another one. Its output produces a current of 15(Max) A. With an output that has a voltage of 0.6 to 4.95 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 2.25 to 5.5 V. You can operate this at a switching frequency of 700 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

