| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 1.4 | |
| 5.5 | |
| 5.5(Max) | |
| 1.4 to 5.5 | |
| 61 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3(Max) |
| Package Width | 0.92(Max) |
| Package Length | 0.92(Max) |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
Dealing with high current can be difficult, use this TPS22913CYZVR power switch by Texas Instruments to make your life easier. This charge controller has single output. This charge controller has an input voltage of 1.4 to 5.5 V. It features 0.0839 Ohm switch on resistance. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

