Texas InstrumentsTPIC6A259DWRG4Retenciones

Latch Addressable Open Drain 8-CH D-Type Automotive 24-Pin SOIC T/R

Do you want complete control of real time information? Implement this d-type TPIC6A259DWRG4 low-level latch from Texas Instruments. With an open drain output, this is power management at its best. This latch has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $3.050
    1. 2000+$3.050
    2. 4000+$3.020
    3. 6000+$2.990
    4. 8000+$2.960
    5. 10000+$2.930
    6. 12000+$2.794
    7. 20000+$2.736
    8. 30000+$2.723
    9. 50000+$2.695

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.