| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 10%@8Ohm@2.2W|0.1%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 1700 | |
| 1.8|3 | |
| 3|5 | |
| 5.5 | |
| 23@3.6V/6@5.5V | |
| Dual | |
| 2.7x1@4Ohm | |
| 2500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
This TPA2013D1RGPR class D amplifier from Texas Instruments has a large mid-band. This audio amplifier can handle a current up to 1700 mA. Its maximum power dissipation is 2500 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is 3|5 V, with a minimum of 1.8|3 V and maximum of 5.5 V. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

