TRACO Electronic AGTML 40112Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 12V 3.333A 40W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.333 | |
| 40 | |
| 90 | |
| 264 | |
| 100 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.86 | |
| 47 to 440 | |
| ±2 | |
| 84 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 1%(Max) | |
| No | |
| -40 | |
| 70 | |
| 280 | |
| Mounting | Through Hole |
| Package Height | 25 |
| Package Width | 89.5 |
| Package Length | 64.1 |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Ensure optimal performance of your electronic device with the use of this TML 40112 AC to DC power supply from Traco Power. It has a voltage of 12 V and maximum output power of 40 W. This part's single output can handle a current up to 3.333 A. This part has a temperature range of -40 °C to 60 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

