SamtecTLW-113-05-G-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 33.02 | |
| 5.03 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
Mount this unshrouded TLW-113-05-G-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 125 °C. TLW-113-05-G-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 33.02 mm long, 4.19 mm tall and 5.03 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

