Infineon Technologies AGTLE4252DATMA1Linear Regulators
LDO Regulator Pos 1.5V to 40V 0.25A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.2 | |
| Adjustable|Tracking | |
| 1.5 to 40 | |
| 0.25 | |
| 3.5 | |
| 40 | |
| 0.6@200mA | |
| 1.5(Min) | |
| 10mV | |
| 10mV | |
| 0.002 | |
| 144K/W | |
| 2K/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.22 |
| Package Length | 6.5 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO TLE4252DATMA1 linear regulator from Infineon Technologies is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±0.2 %. Its typical dropout voltage at current is 0.28@200mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages between 3.5 V and 40 V. With an adjustable output that has a voltage of 1.5 to 45 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 10mV and line regulation of 10mV. The maximum dropout voltage is 0.6@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

