| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active High/Active Low/Push-Pull | |
| 4.43 | |
| 4.5 | |
| 4.63 | |
| 3.3|5 | |
| 2 | |
| 6 | |
| 16 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This supply voltage supervisory TLC7705QPWREP voltage monitor IC from Texas Instruments will make sure components in your circuit won't get hit by unwanted voltage spikes. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.43 V and a maximum of 4.63 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

