| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Segments | 16 |
| Minimum Operating Supply Voltage (V) | 6 |
| Maximum Operating Supply Voltage (V) | 17 |
| Typical Operating Supply Voltage (V) | 9|12|15 |
| Output Voltage Range (V) | 17(Max) |
| Maximum Supply Current (uA) | 36000 |
| Maximum Output Current (mA) | 75 |
| Low Level Output Current (uA) | 2000 |
| High Level Output Current (uA) | -2000 |
| Maximum Power Dissipation (mW) | 3121 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |